Need more?
Quantity | Price |
---|---|
1+ | Rs.10,428.410 |
Product Information
Product Overview
DC1451A demonstration circuit is a buck-boost DC/DC converter featuring the LTC3127EDD and is ideally suited for pulsed load applications where the input current needs to be limited. Demonstration circuit 1451A is configured for 1.0A maximum input current limit and can handle pulsed load currents of up to 2A, with duty cycles of up to 15%. The input voltage range is 1.8-5.5V. The fixed input current limit can be adjusted by replacing one resistor (R6). The Demonstration Circuit has been set up with storage capacitors to supply a 2A pulsed load while allowing VOUT to droop approximately 200mV while the input current is limited. Space is provided, and alternate part footprints have been built into the PCB to allow experimentation with larger capacitors for more energy storage.
- 3.8V output voltage
- Average Iin limited to 1.0A
- 1.0A output current for VIN =5.0V
- 90% at VIN=3.3V, IOUT = 0.5A efficiency
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demonstration Circuit Board LTC3127EDD
-
LTC3127EDD
Buck/Boost DC-DC Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate