Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.407.160 |
10+ | Rs.234.900 |
30+ | Rs.214.890 |
100+ | Rs.194.880 |
250+ | Rs.175.740 |
500+ | Rs.153.990 |
2500+ | Rs.143.550 |
Product Information
Product Overview
DS2477Q+U is a DeepCover Secure SHA-3 coprocessor with ChipDNA PUF protection. The DS2477 secure I2C coprocessor with built-in 1-Wire® host combines FIPS202-compliant secure hash algorithm (SHA-3) challenge and response authentication with Maxim’s patented ChipDNA™ feature, a physically unclonable technology (PUF) to provide a cost-effective solution with the ultimate protection against security attacks. The ChipDNA implementation utilizes the random variation of semiconductor device characteristics that naturally occur during wafer fabrication. The ChipDNA circuit generates a unique output value that is repeatable over time, temperature, and operating voltage. Suitable for authentication of medical sensors and tools, secure management of limited use consumables, IoT node authentication, peripheral authentication, reference design license management, printer cartridge identification and authentication.
- Robust countermeasures protect against security attacks
- Efficient secure hash algorithm authenticates and manages peripherals
- 2Kb of EEPROM for user data, key, and control registers
- One open-drain GPIO pin
- Unique and unalterable factory-programmed 64bit Identification Number (ROM ID)
- Large 1-Wire block buffer (126 Bytes) for efficient data transfer
- 1-wire standard and overdrive timing communication speeds
- I2C communication, up to 1MHz and supply voltage range from 2.97 to 3.63V
- 6 pin TDFN package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DeepCover Secure Authenticator
3.63V
6Pins
85°C
-
No SVHC (21-Jan-2025)
2.97V
TDFN-EP
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate