Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.45,098.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.45,098.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC812ALC4
Order Code4628231
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC812ALC4
Kit Application TypeRF / IF
Application Sub TypeVoltage Variable RF Attenuator
Kit Contents0
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC812ALC4 is an evaluation board for HMC812ALC4 is an absorptive Voltage Variable Attenuator (VVA). It operates from 5 - 30GHz and is ideal in designs where an analogue DC control signal must be used to control RF signal levels over a 30dB amplitude range.
- HMC812ALC4 in 24 lead ceramic 4x4mm SMT package
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
0
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC812ALC4
Application Sub Type
Voltage Variable RF Attenuator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001