Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.5,798.500 |
Product Information
Product Overview
EVAL-ADGS5414SDZ is an evaluation board for the ADGS5414. The ADGS5414 is a latch-up proof, octal single pole, single-throw (SPST) switch controlled by a serial peripheral interface (SPI). The SPI has robust error detection features, including cyclic redundancy check (CRC) error detection, invalid read/write address detection, and serial clock (SCLK) count error detection. It is possible to daisy-chain multiple ADGS5414 devices together, which enables the configuration of multiple devices with a minimal amount of digital lines. The ADGS5414 also supports burst mode, which decreases the time between SPI commands. The EVAL-ADGS5414SDZ is controlled by the EVALSDP-CB1Z SDP, which connects to a PC via a USB port. The ADGS5414 is on the centre of the evaluation board, and wire screw terminals are provided to connect to each of the source pins and drain pins. Three screw terminals power the device, and a fourth terminal provides users with a defined digital logic supply voltage, if required.
- SPI interface with error detection
- Includes CRC, invalid read/write address, and SCLK count error detection
- Analog supply voltages (dual supply: ±9V to ±22V and single supply: 9V to 40V)
- PC control in conjunction with the evaluation software
- Compatible with EVAL-SDP-CB1Z SDP board
Technical Specifications
Analog Devices
Switch
Evaluation Board ADGS5414
No SVHC (21-Jan-2025)
ADGS5414
Octal SPST Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate