Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.21,263.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.21,263.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0561-ARDZ
Order Code4731039
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD4134
Kit Application TypeMeasurement & Analysis
Application Sub TypeIntegrated Circuit Piezo(ICP)/Piezo Vibration Sensor(IEPE)
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board CN0561
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-CN0561-ARDZ is an IEPE sensor DAQ measurement board. It is alias free, high resolution, wide bandwidth, high dynamic range, integrated electronics piezoelectric (IEPE)-compatible interface data acquisition (DAQ) system that interfaces with IC Piezoelectric (ICP®)/IEPE sensors. The most common IEPE sensors are usually found in applications measuring vibration, but there are many IEPE sensors that measure parameters such as temperature, strain, shock, and displacement.
- Interface w/ 2 different sets of digital hosts either through Arduino headers or via FMCZ connector
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Measurement & Analysis
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
AD4134
Application Sub Type
Integrated Circuit Piezo(ICP)/Piezo Vibration Sensor(IEPE)
Core Sub-Architecture
-
Kit Contents
Evaluation Board CN0561
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001