Need more?
Quantity | Price |
---|---|
1+ | Rs.692.020 |
10+ | Rs.463.900 |
25+ | Rs.404.290 |
100+ | Rs.336.940 |
300+ | Rs.325.910 |
500+ | Rs.314.880 |
1000+ | Rs.303.840 |
Product Information
Product Overview
LM329 is a temperature compensated 6.9V zener reference. It provide excellent stability over time and temperature, very low dynamic impedance and a wide operating current range. This device achieves low dynamic impedance by incorporating a high gain shunt regulator around the zener. The excellent noise performance of the device is achieved by using a “buried zener” design which eliminates surface noise phenomenon associated with ordinary zeners. To serve a wide variety of applications, this device is available in several temperature coefficient grades and two package styles. It is used in application such as transducers, A/D and D/A converters, calibration standards, instrumentation reference etc.
- Temperature coefficient is 6ppm/°C typical
- Dynamic impedance is 0.8 ohm typical at (TA = 25°C, IR = 1mA)
- RMS noise is 7µV typical at (TA = 25°C, 10Hz ≤ f ≤ 10KHz)
- Wide operating current range is 0.6mA to 15mA
- Long-term stability is 20ppm/kHr typical
- Operating temperature is 0°C to 70°C
- Package style is 3-lead plastic TO-92
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
6.6V
-
TO-92
Through Hole
0°C
-
No SVHC (21-Jan-2025)
6.9V
LM329 Series
7.25V
6ppm/°C
3Pins
-
70°C
MSL 1 - Unlimited
-
TO-92
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate