Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      LT1117CM#PBF

                      LDO Voltage Regulator, Adjustable, 2.45 V to 15 V in, 1.1 V / 0.8 A out, TO-263-3

                      ANALOG DEVICES LT1117CM#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1117CM#PBF
                      Order Code4027025
                      Product RangeAdj 800mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      123 In Stock

                      Need more?

                      123 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.593.660
                      10+Rs.453.290
                      50+Rs.432.510
                      100+Rs.422.130
                      250+Rs.411.740
                      500+Rs.401.360
                      1000+Rs.390.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.593.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1117CM#PBF
                      Order Code4027025
                      Product RangeAdj 800mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      Input Voltage Min2.45V
                      Input Voltage Max15V
                      No. of Outputs1Outputs
                      Output Voltage - Nom-
                      Output Voltage Min-
                      Output Voltage Max-
                      PolarityPositive Output
                      Max Output Current800mA
                      Output Current Max800mA
                      Dropout Voltage - Typ @ Current1.1V
                      Dropout Voltage Typ @ Current1.1V
                      IC MountingSurface Mount
                      IC Case / PackageTO-263 (D2PAK)
                      No. of Pins3Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max125°C
                      Product RangeAdj 800mA LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      LT1117 is a positive low dropout regulator designed to provide upto 800mA of output current. All internal circuitry is designed to operate down to 1V input to output differential. On chip trimming adjusts the reference/output voltage to within ±1%. Current limit is also trimmed in order to minimize the stress on both the regulator and the power source circuitry under overload conditions. It requires a minimum of 10μF of output capacitance for stability. Output capacitors of this size or larger are normally included in most regulator designs. It is widely used in application such as active SCSI terminators, high efficiency linear regulators, post regulators for switching supplies, battery chargers, 5V to 3.3V linear regulators etc.

                      • Operates down to 1V dropout
                      • Guaranteed dropout voltage at multiple current levels
                      • Line regulation is 0.2% maximum
                      • Load regulation is 0.4% maximum
                      • Dropout voltage is 1V typical at (OUT = 100mA)
                      • Current limit is 950mA typical at (VIN – VOUT) = 5V, TJ = 25°C)
                      • Thermal regulation is 0.01%/W typical
                      • Reference voltage is 1.250V typical
                      • Operating junction temperature is 0°C to 125°C
                      • Package style is 3-lead plastic DD-PAK

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Adjustable

                      Input Voltage Max

                      15V

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      -

                      Max Output Current

                      800mA

                      Dropout Voltage - Typ @ Current

                      1.1V

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Input Voltage Min

                      2.45V

                      No. of Outputs

                      1Outputs

                      Output Voltage Min

                      -

                      Polarity

                      Positive Output

                      Output Current Max

                      800mA

                      Dropout Voltage Typ @ Current

                      1.1V

                      IC Case / Package

                      TO-263 (D2PAK)

                      Operating Temperature Min

                      0°C

                      Product Range

                      Adj 800mA LDO Voltage Regulators

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.