Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Power Management ICs - PMIC
                                                                                                      4. Voltage Regulators
                                                                                                      5. LDO Voltage Regulators
                                                                                                      Print Page

                                                                                                      LT3060EDC-5#TRMPBF

                                                                                                      LDO Voltage Regulator, Fixed, 1.6 V to 45 V in, 0.3 V Dout, 0.1 A, DFN-EP-8

                                                                                                      ANALOG DEVICES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ANALOG DEVICES LT3060EDC-5#TRMPBF
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoLT3060EDC-5#TRMPBF
                                                                                                      Order Code4027574
                                                                                                      Product Range5V 100mA LDO Voltage Regulators
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      83 In Stock

                                                                                                      500 more incoming. You can reserve stock now

                                                                                                      83 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.443.890
                                                                                                      10+Rs.289.690
                                                                                                      25+Rs.249.510
                                                                                                      100+Rs.204.040
                                                                                                      250+Rs.181.710
                                                                                                      500+Rs.178.080
                                                                                                      2500+Rs.174.450
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.443.89
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ANALOG DEVICES
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoLT3060EDC-5#TRMPBF
                                                                                                      Order Code4027574
                                                                                                      Product Range5V 100mA LDO Voltage Regulators
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Output TypeFixed
                                                                                                      Input Voltage Min1.6V
                                                                                                      Input Voltage Max45V
                                                                                                      No. of Outputs1Outputs
                                                                                                      Output Voltage Nom5V
                                                                                                      Output Voltage - Nom5V
                                                                                                      Output Voltage Min-
                                                                                                      Output Voltage Max-
                                                                                                      PolarityPositive Output
                                                                                                      Output Current Max100mA
                                                                                                      Max Output Current100mA
                                                                                                      Dropout Voltage Typ @ Current300mV
                                                                                                      Dropout Voltage - Typ @ Current300mV
                                                                                                      IC MountingSurface Mount
                                                                                                      IC Case / PackageDFN-EP
                                                                                                      No. of Pins8Pins
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      Product Range5V 100mA LDO Voltage Regulators
                                                                                                      MSLMSL 1 - Unlimited
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      LT®3060 series is micropower, low dropout voltage (LDO) linear regulator. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. It provides fast transient response with a minimum 2.2μF output capacitor. In shutdown, quiescent current is less than 1μA and the reference soft-start capacitor is reset. The LT3060 regulator optimize stability and transient response with low ESR, ceramic output capacitors. The regulator do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, reverse-output protection, reverse-current protection, current limit with foldback and thermal shutdown. Typical applications are battery-powered systems, industrial power supplies, avionic power supplies, portable instruments.

                                                                                                      • Input voltage is 1.6V typical at ILOAD=100mA, TA=25°C
                                                                                                      • Fixed output voltage is 5V at VIN=5.55V, ILOAD=1mA
                                                                                                      • Dropout voltage is 300mV typical at ILOAD=100mA
                                                                                                      • Quiescent current in shutdown is 0.3µA at VIN=45V, V active-low SHDN=0V
                                                                                                      • Output voltage noise is 30µVRMS at COUT=10µF, ILOAD=100mA, VOUT=600mV, BW=10Hz to 100kHz
                                                                                                      • Adjustable pin bias current is 15nA at VIN=2.1V, TA=25°C
                                                                                                      • Reverse output current is 5µA at VOUT=5V, VIN=0V
                                                                                                      • 8-lead (2mm × 2mm) plastic DFN package
                                                                                                      • –40°C to 125°C temperature rating

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      Output Type

                                                                                                      Fixed

                                                                                                      Input Voltage Max

                                                                                                      45V

                                                                                                      Output Voltage Nom

                                                                                                      5V

                                                                                                      Output Voltage Min

                                                                                                      -

                                                                                                      Polarity

                                                                                                      Positive Output

                                                                                                      Max Output Current

                                                                                                      100mA

                                                                                                      Dropout Voltage - Typ @ Current

                                                                                                      300mV

                                                                                                      IC Case / Package

                                                                                                      DFN-EP

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      5V 100mA LDO Voltage Regulators

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Input Voltage Min

                                                                                                      1.6V

                                                                                                      No. of Outputs

                                                                                                      1Outputs

                                                                                                      Output Voltage - Nom

                                                                                                      5V

                                                                                                      Output Voltage Max

                                                                                                      -

                                                                                                      Output Current Max

                                                                                                      100mA

                                                                                                      Dropout Voltage Typ @ Current

                                                                                                      300mV

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      No. of Pins

                                                                                                      8Pins

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      MSL

                                                                                                      MSL 1 - Unlimited

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.