Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.1,223.220 |
10+ | Rs.871.740 |
25+ | Rs.743.850 |
100+ | Rs.734.720 |
490+ | Rs.725.580 |
980+ | Rs.656.390 |
1470+ | Rs.621.800 |
Product Information
Product Overview
LT3078AV#PBF is a low voltage, ultra-low noise, high power-supply rejection ratio (PSRR), and ultra-fast transient response linear regulator. This device supplies up to 5A with a typical dropout voltage of 55mV. A 4.7µF reference bypass capacitor decreases output voltage noise to 1.3µVRMS (10Hz to 100KHz). The wide bandwidth and high PSRR deliver the best performance without the need for bulky capacitors, which saves space and cost. It is ideal for powering high-performance FPGAs, data converters, RF, and all noise-sensitive signal chain applications. This device’s unity-gain operation provides virtually constant output noise, PSRR, and bandwidth independent of the programmed output voltage. It is used in applications such as RF power supplies: PLLs, VCOs, mixers, LNAs, PAs, high speed/high precision data converters, low noise instrumentation, post-regulator for switching supplies, FPGA and DSP power supplies, and medical applications.
- Power good (PG) flag, internal die temperature monitor
- VIOC pin to control upstream switching converter, precision enable/undervoltage lockout (UVLO)
- VIN ripple rejection is 49dB typical at (VRIPPLE = 50mVP-P, fRIPPLE = 1MHz, IOUT = 5A)
- Output RMS noise is 1.3μVRMS typical at (BW = 10Hz to 100KHz, CREF = 4.7μF)
- Output noise spectral density is 3.5nV/√Hz typical at (frequency = 10KHz, CREF = 0.47μF)
- EN pin current is 0.5μA typical at (VEN = 1.3V, VBIAS = 5.5V)
- Dropout voltage is 55mV typical at (TJ = 25°C)
- Ultra-fast transient response, input voltage range from 0.6V to 5.5V
- BIAS pin current is 4.3mA typical at (VIN = 1.5V, VOUT = 1.2V, VBIAS = 3.3V, IOUT = 10mA)
- Operating temperature range from -40°C to 125°C, 22-lead LQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable
5.5V
-
4.2V
5A
55mV
Surface Mount
22Pins
125°C
No SVHC (21-Jan-2025)
600mV
1Outputs
500mV
Positive Output
5A
55mV
LQFN-EP
-40°C
Programmable 5A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate