Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      LT3080EMS8E-1#PBF

                      LDO Voltage Regulator, Adjustable, 1.2 V to 36 V in, 0.35 V / 1.1 A out, MSOP-EP-8

                      ANALOG DEVICES LT3080EMS8E-1#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT3080EMS8E-1#PBF
                      Order Code4027645
                      Product RangeAdj 1.1A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      187 In Stock

                      Need more?

                      187 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.492.420
                      10+Rs.377.580
                      50+Rs.328.860
                      100+Rs.307.110
                      250+Rs.282.750
                      500+Rs.270.570
                      1000+Rs.265.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.492.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT3080EMS8E-1#PBF
                      Order Code4027645
                      Product RangeAdj 1.1A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      Input Voltage Min1.2V
                      Input Voltage Max36V
                      No. of Outputs1Outputs
                      Output Voltage - Nom-
                      Output Voltage Min0V
                      Output Voltage Max36V
                      PolarityPositive Output
                      Output Current Max1.1A
                      Max Output Current1.1A
                      Dropout Voltage Typ @ Current350mV
                      Dropout Voltage - Typ @ Current350mV
                      IC MountingSurface Mount
                      IC Case / PackageMSOP-EP
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeAdj 1.1A LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LT3080-1 is a low dropout linear regulator that incorporates an internal ballast resistor to allow direct paralleling of devices without the need for PC board trace resistors. The internal ballast resistor allows multiple devices to be paralleled directly on a surface mount board for higher output current and power dissipation while keeping board layout simple and easy. This device brings out the collector of the pass transistor to allow low dropout operation down to 350mV when used with multiple input supplies. It is capable of supplying a wide output voltage range. A reference current through a single resistor programs the output voltage to any level between zero and 36V. Internal protection includes current limiting and thermal limiting. It is widely used in application such as high current all surface mount supply, high efficiency linear regulator, post regulator for switching supplies, low parts count variable voltage supply, low output voltage power supplies etc.

                      • Output current is 1.1A
                      • 1% initial accuracy of SET pin current
                      • Low output noise is 40µVRMS typ at (10Hz to 100kHz)
                      • Wide input voltage range is 1.2V to 36V
                      • Low dropout voltage is 350mV typ
                      • Line regulation is 0.1nA/V typ
                      • Minimum load current is 300µA
                      • Stable with 2.2µF minimum ceramic output capacitor
                      • Current limit with foldback and over temperature protected
                      • Operating temperature is -40°C to 125°C, packaging style is 8-lead plastic MSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Adjustable

                      Input Voltage Max

                      36V

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      36V

                      Output Current Max

                      1.1A

                      Dropout Voltage Typ @ Current

                      350mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Input Voltage Min

                      1.2V

                      No. of Outputs

                      1Outputs

                      Output Voltage Min

                      0V

                      Polarity

                      Positive Output

                      Max Output Current

                      1.1A

                      Dropout Voltage - Typ @ Current

                      350mV

                      IC Case / Package

                      MSOP-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Adj 1.1A LDO Voltage Regulators

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.