Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      LT3085EDCB#TRMPBF

                      LDO Voltage Regulator, Adjustable, 1.2 V to 36 V in, 0.275 V Dout, 0.5 A out, DFN-EP-6

                      ANALOG DEVICES LT3085EDCB#TRMPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT3085EDCB#TRMPBF
                      Order Code4027697RL
                      Product RangeAdj 500mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      3,991 In Stock

                      Need more?

                      3991 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      100+Rs.279.270
                      250+Rs.257.520
                      500+Rs.239.330
                      1000+Rs.230.230
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 100
                      Multiple: 1
                      Rs.27,927.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT3085EDCB#TRMPBF
                      Order Code4027697RL
                      Product RangeAdj 500mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      Input Voltage Min1.2V
                      Input Voltage Max36V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom-
                      Adjustable Output Voltage Min0V
                      Output Voltage - Nom-
                      Output Voltage Min0V
                      Adjustable Output Voltage Max36V
                      Output Voltage Max36V
                      Output Current500mA
                      Dropout Voltage Vdo275mV
                      PolarityPositive Output
                      Max Output Current500mA
                      LDO Regulator Case StyleDFN-EP
                      Output Current Max500mA
                      Dropout Voltage Typ @ Current275mV
                      Dropout Voltage - Typ @ Current275mV
                      IC MountingSurface Mount
                      IC Case / PackageDFN-EP
                      No. of Pins6Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeAdj 500mA LDO Voltage Regulators
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LT3085 is a 500mA low dropout linear regulator that can be paralleled to increase output current or spread heat on surface mounted boards. Designed as a precision current source and voltage follower, this new regulator finds use in many applications requiring high current, adjustability to zero, and no heat sink. The device also brings out the collector of the pass transistor to allow low dropout operation-down to 275mV-when used with a second supply. A key feature of the LT3085 is the capability to supply a wide output voltage range. By using a reference current through a single resistor, the output voltage is programmed to any level between zero and 36V. This is stable with 2.2µF of capacitance on the output, and the IC uses small ceramic capacitors that do not require additional ESR as is common with other regulators.

                      • Internal protection circuitry includes current limiting and thermal limiting
                      • Outputs may be paralleled for higher current and heat spreading
                      • Single resistor programs output voltage
                      • 1% initial accuracy of SET pin current, output adjustable to 0V
                      • Current limit constant with temperature
                      • Low output noise is 40µVRMS (10Hz to 100KHz), <lt/> 0.001%/V line regulation
                      • Wide input voltage range from 1.2V to 36V, <lt/> 1mV load regulation
                      • VIN dropout voltage is 275mV at ILOAD = 500mA, TA = 25°C
                      • Current limit with foldback and overtemperature protected
                      • 6-lead (2mm × 3mm) plastic DFN package, –40°C to 125°C temperature range

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Adjustable

                      Input Voltage Max

                      36V

                      Fixed Output Voltage Nom

                      -

                      Output Voltage - Nom

                      -

                      Adjustable Output Voltage Max

                      36V

                      Output Current

                      500mA

                      Polarity

                      Positive Output

                      LDO Regulator Case Style

                      DFN-EP

                      Dropout Voltage Typ @ Current

                      275mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      1.2V

                      No. of Outputs

                      1Outputs

                      Adjustable Output Voltage Min

                      0V

                      Output Voltage Min

                      0V

                      Output Voltage Max

                      36V

                      Dropout Voltage Vdo

                      275mV

                      Max Output Current

                      500mA

                      Output Current Max

                      500mA

                      Dropout Voltage - Typ @ Current

                      275mV

                      IC Case / Package

                      DFN-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Adj 500mA LDO Voltage Regulators

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001361
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.