Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Power Management ICs - PMIC
                                                                                                      4. Hot Swap Controllers
                                                                                                      Print Page

                                                                                                      LT4363MPS-2#PBF

                                                                                                      Hot-Swap Controller, 4 V to 80 V in, SOIC-16, -55°C to 125°C

                                                                                                      ANALOG DEVICES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ANALOG DEVICES LT4363MPS-2#PBF
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoLT4363MPS-2#PBF
                                                                                                      Order Code4025834
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      99 In Stock

                                                                                                      Need more?

                                                                                                      99 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,913.130
                                                                                                      10+Rs.1,373.730
                                                                                                      50+Rs.1,316.170
                                                                                                      100+Rs.1,258.610
                                                                                                      250+Rs.1,201.050
                                                                                                      500+Rs.1,166.840
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,913.13
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ANALOG DEVICES
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoLT4363MPS-2#PBF
                                                                                                      Order Code4025834
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      No. of Channels1Channels
                                                                                                      Supply Voltage Min4V
                                                                                                      Supply Voltage Max80V
                                                                                                      IC Case / PackageSOIC
                                                                                                      No. of Pins16Pins
                                                                                                      Power SwitchExternal
                                                                                                      IC MountingSurface Mount
                                                                                                      IC FunctionHigh Voltage Surge Stopper with Current Limit
                                                                                                      Operating Temperature Min-55°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      Product Range-
                                                                                                      Qualification-
                                                                                                      MSLMSL 1 - Unlimited
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      LT®4363 is a high voltage surge stopper with current limit protects loads from high voltage transients. It regulates the output during an overvoltage event, such as load dump in vehicles, by controlling the gate of an external N-channel MOSFET. The LT4363 also monitors the voltage drop between the SNS and OUT pins to protect against overcurrent faults. In either fault condition, a timer is started inversely proportional to MOSFET stress. Before the timer expires, the active-low FLT pin pulls low to warn of an impending power down. If the condition persists, the MOSFET is turned off. An internal amplifier limits the voltage across the current sense resistor to 50mV. Back-to-back MOSFETs can be used in lieu of a Schottky diode for reverse input protection, reducing voltage drop and power loss. Applications are automotive/avionic/industrial surge protection, hot swap™/live insertion, high side switch for battery powered systems, intrinsic safety applications.

                                                                                                      • Two precision comparators can monitor the input supply for overvoltage and undervoltage conditions
                                                                                                      • Output is limited to a safe value allowing the loads to continue functioning
                                                                                                      • Withstands surges over 100V with VCC clamp
                                                                                                      • Wide operating voltage range from 4V to 80V
                                                                                                      • Restarts after a cool down period
                                                                                                      • Adjustable output clamp voltage, low 7µA shutdown current
                                                                                                      • Adjustable fault timer
                                                                                                      • Reverse input current is –0.5mA (at VCC = -60V, active-low SHDN, UV, OV open, TA = 25°C, VCC = 12V)
                                                                                                      • 16-lead plastic SO package
                                                                                                      • –55°C to 125°C temperature rating

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      No. of Channels

                                                                                                      1Channels

                                                                                                      Supply Voltage Max

                                                                                                      80V

                                                                                                      No. of Pins

                                                                                                      16Pins

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Operating Temperature Min

                                                                                                      -55°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      MSL

                                                                                                      MSL 1 - Unlimited

                                                                                                      Supply Voltage Min

                                                                                                      4V

                                                                                                      IC Case / Package

                                                                                                      SOIC

                                                                                                      Power Switch

                                                                                                      External

                                                                                                      IC Function

                                                                                                      High Voltage Surge Stopper with Current Limit

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.