Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage References
                      Print Page

                      LT6658AHMSE-3.3#PBF

                      Voltage Reference IC, 10ppm/°C, 3.3V, 0.05%, Series, MSOP-16, -40°C to 125°C

                      ANALOG DEVICES LT6658AHMSE-3.3#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT6658AHMSE-3.3#PBF
                      Order Code4031437
                      Product RangeLT6658 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      49 In Stock

                      Need more?

                      49 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.897.840
                      10+Rs.500.250
                      37+Rs.489.380
                      111+Rs.478.500
                      259+Rs.473.950
                      518+Rs.469.400
                      1036+Rs.464.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.897.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT6658AHMSE-3.3#PBF
                      Order Code4031437
                      Product RangeLT6658 Series
                      Technical Datasheet

                      Data Sheet

                      Voltage Reference TypeSeries
                      Product RangeLT6658 Series
                      Reference Voltage Min3.2995V
                      Reference Voltage Max3.3005V
                      Initial Accuracy0.05%
                      Temperature Coefficient10ppm/°C
                      IC Case / PackageMSOP-EP
                      No. of Pins16Pins
                      IC MountingSurface Mount
                      Input Voltage Max36V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Reference Voltage3.3V
                      Voltage Reference Case StyleMSOP-EP

                      Product Overview

                      LT6658AHMSE-3.3#PBF is a precision dual output, high current, low noise, voltage reference. This precision dual output reference combines the performance of a precision voltage reference and a linear regulator that we call the Refulator™. Both outputs are ideal for driving the reference inputs of high resolution ADCs and DACs, even with heavy loading, while simultaneously powering microcontrollers and other circuitry. Both outputs have same precision specifications and track each other over temperature and load. Each output can be configured with external resistors to give an output voltage up to 6V. Using Kelvin connections, the LT6658 typically has 0.1ppm/mA load regulation with up to 150mA load current. A noise reduction pin is available to band-limit and lower total integrated noise. Applications include microcontroller or FPGA with ADC/DAC applications, data acquisition systems, automotive control and monitoring, precision low noise regulators, instrumentation and process control.

                      • 3.3V output voltage
                      • Low drift of 10ppm/°C maximum (temperature coefficient)
                      • High (initial) accuracy is 0.05% maximum
                      • Output noise voltage of 1.7ppmP-P typical at (0.1Hz to 10Hz)
                      • Wide operating voltage range to 36V, supply current (at V(active low OD) = 2V, no load) is 1.9mA typ
                      • Load regulation is 0.25µV/mA typical at output 1 sourcing, ΔILOAD = 0mA to 150mA
                      • Power supply rejection is 96dB typical, separate supply pins for each output
                      • Kelvin sense connection on outputs, thermal shutdown
                      • 16-lead plastic MSOP package
                      • Operating temperature is -40°C to 125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Voltage Reference Type

                      Series

                      Reference Voltage Min

                      3.2995V

                      Initial Accuracy

                      0.05%

                      IC Case / Package

                      MSOP-EP

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Reference Voltage

                      3.3V

                      Product Range

                      LT6658 Series

                      Reference Voltage Max

                      3.3005V

                      Temperature Coefficient

                      10ppm/°C

                      No. of Pins

                      16Pins

                      Input Voltage Max

                      36V

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Voltage Reference Case Style

                      MSOP-EP

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.