Need more?
Quantity | Price |
---|---|
1+ | Rs.1,832.220 |
10+ | Rs.1,178.850 |
25+ | Rs.1,153.890 |
100+ | Rs.1,128.930 |
300+ | Rs.1,103.970 |
500+ | Rs.1,079.000 |
Product Information
Product Overview
LTC®1402 is a 12bit, 2.2Msps sampling A/D converter. This high performance device includes a high dynamic range sample-and-hold and a precision reference. It operates from a single 5V supply or dual ±5V supplies and draws only 90mW from 5V. The versatile differential input offers a unipolar range of 4.096V and a bipolar range of ±2.048V for dual supply systems where high performance op-amps perform best, eliminating the need for special translation circuitry. Typical application includes telecommunications, high speed data and signal acquisition, digitally multiplexed data acquisition systems, digital radio receivers, spectrum analysis, low power and battery-operated systems, handheld or portable instruments, imaging systems.
- 72dB S/(N + D) and -89dB THD at Nyquist
- 82MHz full power bandwidth at VIN = 4VP-P
- No missing codes over temperature
- Positive supply current: nap mode with instant wake-up: 5mA
- Positive supply current of 10µA at sleep mode
- True differential inputs reject common mode noise
- Internal reference can be overdriven externally
- 3-wire interface to DSPs and processors (SPI and MICROWIRE™ compatible)
- 16 lead NSSOP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential
Single, Dual (+/-)
5.25V
16Pins
70°C
-
No SVHC (21-Jan-2025)
2.2MSPS
3 Wire, Microwire, SPI
4.75V
NSSOP
0°C
Single 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate