Need more?
Quantity | Price |
---|---|
1+ | Rs.1,074.950 |
10+ | Rs.740.270 |
91+ | Rs.560.140 |
182+ | Rs.557.330 |
273+ | Rs.554.520 |
546+ | Rs.551.710 |
1001+ | Rs.548.900 |
Product Information
Product Overview
LTC2617CDE#PBF is a dual, 14bit, rail-to-rail voltage output DAC. LTC2617 has built-in high-performance output buffers and is guaranteed monotonic. The parts use a 2-wire, I²C compatible serial interface. It operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). An asynchronous DAC update pin (LDAC) is also included. It incorporates a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale; and after power-up, they stay at zero scale until a valid write and update take place. The power-on reset circuit resets the device to mid-scale. The voltage outputs stay at midscale until a valid write and update takes place. Applications include mobile communications, process control and industrial automation, instrumentation, and automatic test equipment.
- Guaranteed monotonic over temperature, 27 selectable addresses
- Supply voltage range from 2.7V to 5.5V, double-buffered data latches
- Asynchronous DAC update pin, power-on reset to zero scale
- Integral nonlinearity is ±1LSB maximum at (TA = 25°C, REF = 4.096V (VCC = 5V))
- Offset error is ±1mV typical at ((TA = 25°C, REF = 4.096V (VCC = 5V))
- Power supply rejection ratio is -80dB typical at (TA = 25°C, REF = 4.096V (VCC = 5V))
- Supply current is 0.66mA typical at (VCC = 5V, TA = 25°C, REF = 4.096V (VCC = 5V))
- Output voltage noise density is 120nV/√Hz typical at (TA = 25°C, REF = 4.096V (VCC = 5V))
- 180KHz multiplying bandwidth at (TA = 25°C, REF = 4.096V (VCC = 5V))
- Operating temperature range from 0°C to 70°C, 12-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
2 Wire, I2C, Serial
DFN-EP
Serial
70°C
-
-
2.7V to 5.5V
12Pins
0°C
Dual 14-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate