Need more?
Quantity | Price |
---|---|
1+ | Rs.666.260 |
10+ | Rs.445.260 |
25+ | Rs.387.670 |
121+ | Rs.315.270 |
363+ | Rs.306.290 |
605+ | Rs.297.310 |
1089+ | Rs.289.050 |
Product Information
Product Overview
LTC2621 is a 12bit rail-to-rail voltage output DAC. This has built-in high performance output buffers and is guaranteed monotonic. This part establishes new board-density benchmarks for 16bit and 14bit DAC and advance performance standards for output drive and load regulation in single-supply, voltage-output DACs. The parts use a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisy-chain capability, hardware CLR (active high) and asynchronous DAC update (LDAC) (active high) pins are included. It incorporates a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale until a valid write and update take place. The power-on reset circuit resets the to midscale. The voltage outputs stay at midscale until a valid write and update take place. Application includes mobile communications, process control and industrial automation, instrumentation, automatic test equipment.
- Guaranteed monotonic over temperature, high Rail-to-Rail output drive
- Double-buffered data latches, asynchronous DAC update pin
- 12bits minimum monotonicity (TA = 25°C, REF = 4.096V (VCC = 5V))
- Maximum differential nonlinearity is ±0.5LSB (TA = 25°C, REF = 4.096V (VCC = 5V))
- Typical integral nonlinearity is ±0.8LSB (TA = 25°C, REF = 4.096V (VCC = 5V))
- Typical offset error is ±1.5mV (TA = 25°C, REF = 4.096V (VCC = 5V))
- Typical gain error is ±0.03%FSR (TA = 25°C, REF = 4.096V (VCC = 5V))
- Typical power supply rejection is -80dB (VCC = 5V ±10%, TA = 25°C)
- Positive supply voltage range from 2.5 to 5.5V (TA = 25°C)
- 10 lead plastic DFN package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Microwire, Serial, SPI
DFN
Single Ended
70°C
-
No SVHC (21-Jan-2025)
-
2.5V to 5.5V
10Pins
0°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate