Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      LTM4709EY#PBF

                      LDO Voltage Regulator, Adjustable, 600mV to 5.5 V in, 3.3 A out, BGA-98, 125 °C

                      ANALOG DEVICES LTM4709EY#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM4709EY#PBF
                      Order Code4248003
                      Product Range4.2V 3.3A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      237 In Stock

                      Need more?

                      237 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.2,860.560
                      10+Rs.2,319.420
                      25+Rs.1,951.410
                      198+Rs.1,840.050
                      396+Rs.1,803.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.2,860.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM4709EY#PBF
                      Order Code4248003
                      Product Range4.2V 3.3A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      Input Voltage Min600mV
                      Input Voltage Max5.5V
                      No. of Outputs3Outputs
                      Output Voltage - Nom-
                      Output Voltage Min500mV
                      Output Voltage Max4.2V
                      PolarityPositive Output
                      Output Current Max3.3A
                      Max Output Current3.3A
                      Dropout Voltage Typ @ Current45mV
                      Dropout Voltage - Typ @ Current45mV
                      IC MountingSurface Mount
                      IC Case / PackageBGA
                      No. of Pins98Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range4.2V 3.3A LDO Voltage Regulators
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      LTM4709EY#PBF is a low voltage, triple 3A µModule linear regulator offering a high power supply rejection ratio, ultralow noise, and ultrafast transient response. The µModule regulator includes low dropout linear regulators, capacitors, and resistors. It is operating over an input voltage range of 0.6V to 5.5V, this supports an output voltage range of 0.5V to 4.2V for triple 3A channels with a typical dropout voltage of 45mV. A precision current monitor provides accurate current monitoring for the energy management system and current limit. It is ideal for RF communication, noise-sensitive instrumentation, post-regulation for switching regulators, high-performance FPGAs, and microprocessors. Application includes RF Power Supplies: PLLs, VCOs, Mixers, LNAs, PAs, high speed/high precision data converter, FPGA, DSP, and microprocessor power supplies, high-speed servers and storage devices, medical and healthcare, very-low-noise Instrumentation, post-regulation for switching supplies.

                      • Linear regulator µModule® with triple 3A output
                      • Ultralow RMS noise is 1.3μVRMS (10Hz to 100KHz)
                      • High frequency PSRR is 51dB at 1MHz
                      • Low dropout voltage is 45mV typical at 3A
                      • Ultrafast transient response, 50% smaller than discrete solutions
                      • ±1.5% output voltage regulation over line, load, and temperature
                      • Parallel multiple devices for higher current, ±2.4% precision current monitor accuracy at 3A
                      • Stable with ceramic output capacitors (10μF minimum)
                      • PG flag, UVLO, overcurrent and overtemperature protection
                      • 98 lead BGA package, temperature range from -40°C to 125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Adjustable

                      Input Voltage Max

                      5.5V

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      4.2V

                      Output Current Max

                      3.3A

                      Dropout Voltage Typ @ Current

                      45mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      98Pins

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (07-Jul-2017)

                      Input Voltage Min

                      600mV

                      No. of Outputs

                      3Outputs

                      Output Voltage Min

                      500mV

                      Polarity

                      Positive Output

                      Max Output Current

                      3.3A

                      Dropout Voltage - Typ @ Current

                      45mV

                      IC Case / Package

                      BGA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      4.2V 3.3A LDO Voltage Regulators

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.