Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      info icon

                                                                                                      Same day shipping
                                                                                                      On Thousands of Products
                                                                                                      Our Biggest Range Ever
                                                                                                      Over 1 million products available online
                                                                                                      FREE Technical Support
                                                                                                      Exclusive to Farnell Customers
                                                                                                      1. Home
                                                                                                      2. Power Supplies
                                                                                                      3. DC / DC Converters
                                                                                                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                      Print Page

                                                                                                      LTM8053EY#PBF

                                                                                                      DC/DC POL Converter, Adjustable, Buck, 3.4 to 40 V in, 0.97 to 15V/3.5A out, BGA-48

                                                                                                      ANALOG DEVICES
                                                                                                      ANALOG DEVICES LTM8053EY#PBF
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoLTM8053EY#PBF
                                                                                                      Order Code4029555
                                                                                                      Product RangeLTM8053 Series
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 40 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,076.840
                                                                                                      10+Rs.1,967.660
                                                                                                      25+Rs.1,925.610
                                                                                                      100+Rs.1,863.460
                                                                                                      260+Rs.1,821.730
                                                                                                      520+Rs.1,792.000
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,076.84
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      ANALOG DEVICES
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoLTM8053EY#PBF
                                                                                                      Order Code4029555
                                                                                                      Product RangeLTM8053 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply ApplicationsIndustrial
                                                                                                      DC / DC Converter TypeBGA-48, Micro Module
                                                                                                      Input Voltage Min3.4V
                                                                                                      Input Voltage Max40V
                                                                                                      Output Power Max-
                                                                                                      No. of Outputs1 Output
                                                                                                      Output Voltage Min970mV
                                                                                                      Output Voltage Max15V
                                                                                                      DC / DC Converter IC CaseBGA
                                                                                                      Output Current Max3.5A
                                                                                                      No. of Pins48Pins
                                                                                                      DC / DC Converter Output TypeAdjustable
                                                                                                      Output Current3.5A
                                                                                                      Input Voltage DC Min3.4V
                                                                                                      Input Voltage DC Max40V
                                                                                                      Switching Frequency3MHz
                                                                                                      Height3.32mm
                                                                                                      TopologyBuck (Step Down)
                                                                                                      Depth9mm
                                                                                                      Operating Temperature Max125°C
                                                                                                      Width6.25mm
                                                                                                      Product RangeLTM8053 Series
                                                                                                      MSLMSL 3 - 168 hours
                                                                                                      SVHCNo SVHC (04-Feb-2026)

                                                                                                      Product Overview

                                                                                                      LTM8053 is a 40VIN, 3.5A continuous, 6A peak stepdown µModule® (power module) regulator. Included in the package are the switching controller, power switches, inductor, and all support components. Operating over an input voltage range of 3.4V to 40V, this device supports an output voltage range of 0.97V to 15V and a switching frequency range of 200KHz to 3MHz, each set by a single resistor. Only the input and output filter capacitors are needed to finish the design. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. It is widely used in application such as automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation etc.

                                                                                                      • Complete step-down switch mode power supply
                                                                                                      • Low Noise Silent Switcher® architecture
                                                                                                      • Parallelable for increased output current
                                                                                                      • Quiescent current into VIN is 3µA max at (RUN = 0V, TJ = 25°C, VIN = 12V)
                                                                                                      • Line regulation is 0.5% typ at (5.5V <lt/> VIN <lt/> 36V, IOUT = 1A)
                                                                                                      • Load regulation is 0.5% typ at (0.1A <lt/> IOUT <lt/> 3.5A)
                                                                                                      • Output voltage ripple is 10mV typ at (IOUT = 3.5A, TJ = 25°C, VIN = 12V)
                                                                                                      • Output DC voltage is 0.97V typ at (RFB open, TJ = 25°C, VIN = 12V, RUN = 2V)
                                                                                                      • Operating temperature is -40°C to 125°C
                                                                                                      • Package style is 48-lead BGA

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      Power Supply Applications

                                                                                                      Industrial

                                                                                                      Input Voltage Min

                                                                                                      3.4V

                                                                                                      Output Power Max

                                                                                                      -

                                                                                                      Output Voltage Min

                                                                                                      970mV

                                                                                                      DC / DC Converter IC Case

                                                                                                      BGA

                                                                                                      No. of Pins

                                                                                                      48Pins

                                                                                                      Output Current

                                                                                                      3.5A

                                                                                                      Input Voltage DC Max

                                                                                                      40V

                                                                                                      Height

                                                                                                      3.32mm

                                                                                                      Depth

                                                                                                      9mm

                                                                                                      Width

                                                                                                      6.25mm

                                                                                                      MSL

                                                                                                      MSL 3 - 168 hours

                                                                                                      DC / DC Converter Type

                                                                                                      BGA-48, Micro Module

                                                                                                      Input Voltage Max

                                                                                                      40V

                                                                                                      No. of Outputs

                                                                                                      1 Output

                                                                                                      Output Voltage Max

                                                                                                      15V

                                                                                                      Output Current Max

                                                                                                      3.5A

                                                                                                      DC / DC Converter Output Type

                                                                                                      Adjustable

                                                                                                      Input Voltage DC Min

                                                                                                      3.4V

                                                                                                      Switching Frequency

                                                                                                      3MHz

                                                                                                      Topology

                                                                                                      Buck (Step Down)

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      Product Range

                                                                                                      LTM8053 Series

                                                                                                      SVHC

                                                                                                      No SVHC (04-Feb-2026)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85044010
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (04-Feb-2026)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.001361
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.