Need more?
Quantity | Price |
---|---|
1+ | Rs.216.590 |
10+ | Rs.193.270 |
25+ | Rs.176.610 |
100+ | Rs.159.950 |
Product Information
Product Overview
The MAX15006DATT/V+ is a 40V ultra-low quiescent-current linear regulator in 6 pin TDFN package. It is an ultra-low quiescent-current linear regulator ideal for use in automotive and battery operated systems. It operates from an input voltage of 4V to 40V, deliver up to 50mA of output current and consumes only 10µA of quiescent current at no load. The internal p-channel pass device keeps the quiescent current low even at full load. Typical applications include automotive, tire-pressure monitoring, industrial, telecom and networking.
- Fixed 3.3V output
- Output current is 50mA
- Low quiescent current is 10μA (no load) and 90μA (full load)
- Operates through cold crank condition
- Withstands 45V load dump
- Stable operation with tiny 2.2μF output capacitor
- Short-circuit protected and thermal shutdown
- Operating temperature range from -40°C to +125°C
- Automotive AEC-Q100 grade-1 qualified
Applications
Power Management, Industrial, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
40V
3.3V
-
Positive Output
50mA
1V
TDFN
-40°C
3.3V 60mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
4V
1Outputs
3.3V
-
50mA
1V
Surface Mount
6Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate