Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. PWM Controllers
                      Print Page

                      MAX17596ATE+

                      PWM Controller Peak-Current-Mode, 36V-4.5V supply, 1 MHz, TQFN-16

                      ANALOG DEVICES MAX17596ATE+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX17596ATE+
                      Order Code2514278RL
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      No Longer Stocked

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX17596ATE+
                      Order Code2514278RL
                      Technical Datasheet

                      Data Sheet

                      Power Supply Controller TypeSingle Ended Controller
                      No. of Channels1Channels
                      Control ModeCurrent Mode Control
                      Supply Voltage Min4.5V
                      Supply Voltage Max36V
                      IC Case / PackageTQFN
                      No. of Pins16Pins
                      IC MountingSurface Mount
                      Switching Frequency Typ-
                      Switching Frequency Min100kHz
                      Switching Frequency Max1MHz
                      Duty Cycle Min-
                      Duty Cycle Max50%
                      TopologyBoost, Flyback
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (07-Jul-2017)
                      Automotive Qualification Standard-
                      Controller IC Case StyleTQFN
                      Frequency1MHz
                      Input Voltage-
                      Output Current-
                      Output Voltage-

                      Product Overview

                      The MAX17596ATE+ is a peak current mode controller for flyback and boost regulator in 16 pin TQFN package. It offers input thresholds suitable for low voltage DC to DC applications (4.5V to 36V). The device contains built-in gate driver for external N channel MOSFETs. The MAX17596 includes an internal error amplifier with 1% accurate reference which eliminates need for an external reference. The switching frequency is programmable from 100KHz to 1MHz with an accuracy of 8% that allows optimization of magnetic and filter components resulting in compact and cost effective power conversion. For EMI sensitive applications, the device incorporates programmable frequency dithering scheme which enables low EMI spread spectrum operation. A programmable slope compensation scheme is provided to ensure stability of peak current mode control scheme. It is used in wide range DC input flyback/boost battery chargers & battery powered applications.

                      • Supply voltage range is 4.5V to 36V
                      • Operating temperature range from -40°C to 125°C
                      • Enable compact, cost effective and highly flexible isolated/nonisolated power supplies
                      • VIN supply current of 2mA (SW = 400KHz) and VIN supply shutdown current of 20μA (VEN = 0V)
                      • Input overvoltage protection, programmable soft start and slope compensation
                      • Peak current mode control provides excellent transient response
                      • Maximum duty cycle of 48%
                      • Integrated protection features enhance system reliability
                      • Adjustable current limit with external current sense resistor
                      • Hiccup mode short circuit protection and overtemperature protection

                      Applications

                      Power Management, Industrial

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Power Supply Controller Type

                      Single Ended Controller

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      36V

                      No. of Pins

                      16Pins

                      Switching Frequency Typ

                      -

                      Switching Frequency Max

                      1MHz

                      Duty Cycle Max

                      50%

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Frequency

                      1MHz

                      Output Current

                      -

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      4.5V

                      IC Case / Package

                      TQFN

                      IC Mounting

                      Surface Mount

                      Switching Frequency Min

                      100kHz

                      Duty Cycle Min

                      -

                      Topology

                      Boost, Flyback

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Controller IC Case Style

                      TQFN

                      Input Voltage

                      -

                      Output Voltage

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000023
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.