Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX33251EELC+

                      RS232 Transceiver Isolated, 1 Driver, 1 Receiver, 3V to 5.5V, LGA-12

                      ANALOG DEVICES MAX33251EELC+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX33251EELC+
                      Order Code3019610
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      58 In Stock

                      Need more?

                      58 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,296.300
                      10+Rs.997.020
                      25+Rs.872.610
                      100+Rs.843.030
                      490+Rs.825.630
                      980+Rs.808.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,296.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX33251EELC+
                      Order Code3019610
                      Technical Datasheet

                      Data Sheet

                      IC TypeRS232 Transceiver
                      No. of Receivers1Receivers
                      No. of Transmitters1
                      Communication Mode-
                      Data Rate Max1Mbps
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      IC Case / PackageLGA
                      No. of Pins12Pins
                      No. of Nodes-
                      ESD Protection±6 kV (Contact), ±12 kV (Air Gap), ±15 kV (HBM)
                      Fail Safe-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX33251EELC+ is a 600V isolated, RS-232 transceiver with ±15kV ESD and integrated capacitors. The isolation barrier protects the logic UART side from electrical transient strikes from the field side. It also breaks ground loops and large differences in ground potentials between the two sides that can potentially corrupt the receiving and sending of data. The isolated RS-232 transceiver has integrated charge pump and an inverter to eliminate the need for a high positive and negative voltage supply. Also have integrated charge pump and inverter capacitors to help further reduce PCB space. The supply pin VCCA on the UART logic side operates from a dual voltage supply from +3V to +5.5V. VCCB also operates from +3V to +5.5V, simplifying power requirements and enabling level translation between the two voltages. Suitable for diagnostics equipment, POS systems, industrial equipment, GPS equipment, communication systems, medical equipment.

                      • Channel configuration: 1 transmitter, 1 receiver
                      • MAX33251E conform to the EIA/ TIA-232E standard and operate at data rates up to 1Mbps
                      • High integration saves space and simplifies designs
                      • Integrated charge pumps and inverter eliminates extra power supplies
                      • Four internal capacitors saves PCB space
                      • Integrated isolator saves up to 63% versus a discrete solution
                      • Integrated protection for robust communications(600VRMS withstand isolation voltage for 60s (VISO))
                      • 200VRMS working voltage for >50 years (VIOWM) and integrated ±15kV ESD Human Body Model (HBM)
                      • 12 pin (6mm x 6mm) LGA package
                      • Temperature range from -40°C to +85°C

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      RS232 Transceiver

                      No. of Transmitters

                      1

                      Data Rate Max

                      1Mbps

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      12Pins

                      ESD Protection

                      ±6 kV (Contact), ±12 kV (Air Gap), ±15 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      No. of Receivers

                      1Receivers

                      Communication Mode

                      -

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      LGA

                      No. of Nodes

                      -

                      Fail Safe

                      -

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000256
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.