Print Page
Image is for illustrative purposes only. Please refer to product description.
130 In Stock
Need more?
130 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.821.280 |
10+ | Rs.640.320 |
50+ | Rs.566.370 |
100+ | Rs.543.750 |
250+ | Rs.520.260 |
500+ | Rs.474.150 |
1000+ | Rs.468.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.821.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4427CPA+
Order Code2519159
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver Configuration-
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeCMOS, TTL
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay10ns
Output Delay25ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Driver Configuration
-
No. of Pins
8Pins
IC Mounting
Through Hole
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Input Delay
10ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
DIP
Input Type
CMOS, TTL
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
70°C
Output Delay
25ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833