Need more?
Quantity | Price |
---|---|
1+ | Rs.322.830 |
10+ | Rs.243.500 |
25+ | Rs.223.650 |
100+ | Rs.201.860 |
250+ | Rs.191.460 |
500+ | Rs.185.200 |
2500+ | Rs.180.040 |
Product Information
Product Overview
The MAX6467XS46D3+T is a microprocessor (µP) supervisory reset circuit with edge triggered, one shot manual reset in 4 pin SC70 package. The (µP) supervisory circuits monitor single power supply voltages from +1.8V to +5V and assert a reset if the supply voltage drops below its preset threshold. A variety of factory-trimmed threshold options accommodate different supply voltages and tolerances eliminating external components. The factory set thresholds range from +1.575V to +4.625V to monitor +5V, +3.3V, 3V, 2.5V and 1.8V supplies with various tolerances. Reset timeout periods of 150ms (min) and 1200ms (min) are available to accommodate different µP platforms. It is ideally used at cell phones/PDAs, embedded control systems, industrial equipment, automotive products, portable/battery-powered equipment, medical devices, DSL modems, MP3 players, GPS systems and digital cameras.
- Supply voltage range from 1V to 5.5V at TA = 0°C to +125°C
- Operating temperature range from -40°C to 125°C
- Edge-triggered manual reset input with one-shot pulsed reset output
- 4.625V reset threshold at (-40°C to +85°C)
- Immune to short voltage transients
- Low supply current (3µA at VCC = +1.8V)
- RESET valid to VCC = +1V
- Active low open-drain output
- No external components required
- Pin compatible with MAX811, MAX6315, MAX6384 and MAX6386
- Automotive Products; Cell Phones/PDAs; Digital Cameras;DSL Modems; Embedded Control Systems;
- Global Positioning Systems (GPS); Industrial Equipment; Medical Devices; MP3 Players; Portable/Battery-Powered Equipment
Applications
System Monitoring, Automotive, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.625V
4.625V
1V
Manual, Active-Low, Open-Drain
4Pins
225ms
125°C
-
No SVHC (21-Jan-2025)
SC-70
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate