Print Page
Image is for illustrative purposes only. Please refer to product description.
226 In Stock
Need more?
226 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.483.390 |
10+ | Rs.415.840 |
30+ | Rs.385.810 |
100+ | Rs.355.790 |
250+ | Rs.337.770 |
500+ | Rs.303.250 |
1000+ | Rs.284.930 |
2500+ | Rs.275.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.483.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77962EWJ12+
Order Code3521842
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage9V
Battery Charge Voltage7.6V
Charge Current3.2A
IC Case / PackageWLP
No. of Pins49Pins
No. of Cells2Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
7.6V
IC Case / Package
WLP
No. of Cells
2Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage
9V
Charge Current
3.2A
No. of Pins
49Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001