Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.65,622.400 |
Product Information
Product Overview
MAX9278ACOAXEVKIT# is a MAX9278A coax evaluation kit (EV kit). It provides a proven design to evaluate the MAX9278A high-bandwidth gigabit multimedia serial link (GMSL) deserializers with spread spectrum and fullduplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows XP®-, Windows Vista®-, and Windows 7-compatible software that provides a simple graphical-user interface (GUI) for exercising the features of the device. The EV kit comes with a MAX9278AGTJ/V+ installed.
- Accepts GMSL serial data through FAKRA connectors and provides LVDS and parallel outputs
- USB-PC connection (cable included)
- USB powered
- Proven PCB layout
- Fully assembled and tested
Contents
MAX9278A coax EV kit board, USB cable..
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Deserializer
MAX9278A
Eval Board MAX9278A with Windows Compatible Software, USB cable
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate