Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17635AMG+
Order Code3381324
Product RangeMAXM17635 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17635AMG+
Order Code3381324
Product RangeMAXM17635 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-24, Module
Input Voltage Min4.5V
Output Power Max-
Input Voltage Max36V
Output Voltage Min900mV
No. of Outputs1 Output
DC / DC Converter IC CaseuSLIC-EP
Output Voltage Max12V
Output Current Max2A
No. of Pins24Pins
DC / DC Converter Output TypeAdjustable
Output Current2A
Input Voltage DC Min4.5V
Input Voltage DC Max36V
Switching Frequency2.2MHz
Height1.75mm
TopologySynchronous Buck (Step Down)
Depth4mm
Operating Temperature Max125°C
Width4mm
Product RangeMAXM17635 Series
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
Input Voltage Max
36V
No. of Outputs
1 Output
Output Voltage Max
12V
No. of Pins
24Pins
Output Current
2A
Input Voltage DC Max
36V
Height
1.75mm
Depth
4mm
Width
4mm
MSL
MSL 3 - 168 hours
DC / DC Converter Type
uSLIC-24, Module
Output Power Max
-
Output Voltage Min
900mV
DC / DC Converter IC Case
uSLIC-EP
Output Current Max
2A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Switching Frequency
2.2MHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Product Range
MAXM17635 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001