Print Page
Image is for illustrative purposes only. Please refer to product description.
783 In Stock
Need more?
783 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.452.740 |
10+ | Rs.420.550 |
96+ | Rs.357.040 |
192+ | Rs.355.300 |
288+ | Rs.353.560 |
576+ | Rs.346.490 |
1056+ | Rs.339.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.452.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQ1061EUD+
Order Code2752775
Technical Datasheet
IC FunctionDeepCover Cryptographic Coprocessor
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeTSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max109°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
DeepCover Cryptographic Coprocessor
Supply Voltage Max
-
No. of Pins
14Pins
Operating Temperature Max
109°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
-
IC Package Type
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:5A992.c
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072