Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage References
                      Print Page

                      REF192ESZ-REEL

                      Voltage Reference IC, 2ppm/°C, 2.5V, 0.08%, Series - Fixed, NSOIC-8, -40°C to 85°C

                      ANALOG DEVICES REF192ESZ-REEL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoREF192ESZ-REEL
                      Order Code4031517
                      Product RangeREF192 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.838.680
                      10+Rs.610.740
                      25+Rs.542.880
                      100+Rs.471.540
                      250+Rs.455.040
                      500+Rs.450.010
                      2500+Rs.447.500
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      Rs.838.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoREF192ESZ-REEL
                      Order Code4031517
                      Product RangeREF192 Series
                      Technical Datasheet

                      Data Sheet

                      Voltage Reference TypeSeries - Fixed
                      Product RangeREF192 Series
                      Reference Voltage Min2.498V
                      Reference Voltage Max2.502V
                      Initial Accuracy0.08%
                      Temperature Coefficient2ppm/°C
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Input Voltage Max15V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Reference Voltage2.5V
                      Voltage Reference Case StyleNSOIC

                      Product Overview

                      REF192 is a precision micropower low dropout voltage (LDV) reference. It has a precision band gap voltage reference which uses a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. It is mainly used in application such as portable instruments, ADCs and DACs, smart sensors, solar powered applications, loop-current-powered instruments.

                      • Nominal output voltage range is 2.50V
                      • High output current is 30mA
                      • Low supply current is 45μA maximum
                      • Sleep mode is 15μA maximum
                      • Low dropout voltage, operating temperature range is −40°C to +85°C
                      • Short-circuit protection
                      • Initial accuracy is 2.498V to 2.502V (at 25°C)
                      • Line regulation is 2ppm/V to 4ppm/V (at 25°C)
                      • Load regulation is 4ppm/mA to 10ppm/mA (at 25°C)
                      • Package style is 8-lead NSOIC

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Voltage Reference Type

                      Series - Fixed

                      Reference Voltage Min

                      2.498V

                      Initial Accuracy

                      0.08%

                      IC Case / Package

                      NSOIC

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Reference Voltage

                      2.5V

                      Product Range

                      REF192 Series

                      Reference Voltage Max

                      2.502V

                      Temperature Coefficient

                      2ppm/°C

                      No. of Pins

                      8Pins

                      Input Voltage Max

                      15V

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Voltage Reference Case Style

                      NSOIC

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000254
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.