Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No945
Order Code3358695
Product RangeSB 2/0 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No945
Order Code3358695
Product RangeSB 2/0 Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6mm
Cable Clamp / Clip MaterialMetal
Cable Clamp / Clip Colour-
External Length-
External Width-
Height-
Product RangeSB 2/0 Series
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Metal
External Length
-
Height
-
SVHC
No SVHC (23-Jan-2024)
Internal Diameter
6mm
Cable Clamp / Clip Colour
-
External Width
-
Product Range
SB 2/0 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85472000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072