Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. LED Single Colour Indicators
                      Print Page

                      QS81XXW12

                      LED Panel Mount Indicator, Snap-in, White, 12 VDC, 8 mm, 20 mA, 1.2 cd

                      APEM QS81XXW12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAPEM
                      Manufacturer Part NoQS81XXW12
                      Order Code2450263
                      Product RangeQS
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      78 In Stock

                      Need more?

                      78 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.452.620
                      10+Rs.328.770
                      100+Rs.303.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.452.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAPEM
                      Manufacturer Part NoQS81XXW12
                      Order Code2450263
                      Product RangeQS
                      Technical Datasheet

                      Data Sheet

                      LED ColourWhite
                      Operating Voltage12VDC
                      Mounting Hole Dia8mm
                      Forward Current If20mA
                      Luminous Intensity1.2cd
                      IP / NEMA Rating-
                      Product RangeQS

                      Product Overview

                      The QS series snap-in panel-mount LED Indicator available in red, green, yellow, blue, orange, white (clear) colours. It is offers solder lug/Faston, 6mm (2 x 0.5mm), 8, 10, 12mm (2.8 x 0.8mm) or wires (200mm standard length) terminations. Standard wire length is 200mm, red wire denotes anode (+), black wire denotes cathode (-) (6mm and 8mm use 24AWG, 10mm and 12mm use 22AWG). Bicolour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced - Bicolour are available up to 28VDC (AC products not available).

                      • Front panel snap-in mounting requires no additional hardware
                      • Coloured diffused flat lenses
                      • Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
                      • Bicolour LED option
                      • UL496 recognised component
                      • Gold Faston terminal denotes anode (+), silver terminal denotes cathode (-)
                      • All 110VAC and 220VAC LED indicators will be supplied with high brightness LEDs
                      • Resistor-less versions (02)
                      • Flashing LEDs are available as a special option

                      Applications

                      Industrial, Signalling

                      Technical Specifications

                      LED Colour

                      White

                      Mounting Hole Dia

                      8mm

                      Luminous Intensity

                      1.2cd

                      Product Range

                      QS

                      Operating Voltage

                      12VDC

                      Forward Current If

                      20mA

                      IP / NEMA Rating

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0016
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.