Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL295100NAK
Order Code657426
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL295100NAK
Order Code657426
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage130V
Lamp Base Type-
Illumination ColourGreen
Mounting Hole Dia8mm
Lens Shape-
Current Rating20mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Product Overview
The L295100NAK is a Neon Indicator with 200mm 16/0.2 flexible wire leads and 7.5mm round 8.5mm deep lens. Miniature snap-in neon indicator with suitable resistor built into one lead. It has chrome-plated brass bezel.
Applications
Signalling
Technical Specifications
Supply Voltage
130V
Illumination Colour
Green
Lens Shape
-
Product Range
TUK SGACK902S Keystone Coupler
Lamp Base Type
-
Mounting Hole Dia
8mm
Current Rating
20mA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004