Print Page
DPT52.
PSU, EXTERNAL, TRIPLE O/P, 50W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoDPT52.
Order Code1643222
Product RangeDPT50 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoDPT52.
Order Code1643222
Product RangeDPT50 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max50W
Output Voltage - Output 15VDC
Output Current - Output 18A
Output Voltage - Output 212VDC
Output Current - Output 23A
Output Connector5 Way Mini DIN
Output Voltage - Output 3-12VDC
Output Current - Output 3500mA
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeDPT50 Series
Plug TypeMains Plug Sold Separately
Alternatives for DPT52.
2 Products Found
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Current - Output 1
8A
Output Current - Output 2
3A
Output Voltage - Output 3
-12VDC
Power Supply Output Type
Fixed
Product Range
DPT50 Series
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
3 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Connector
5 Way Mini DIN
Output Current - Output 3
500mA
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65