Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Power Supplies
                                                                                                      3. AC / DC Converters
                                                                                                      4. AC / DC Open Frame Power Supplies
                                                                                                      Print Page

                                                                                                      NLP150L-96T536J

                                                                                                      PSU, 150W, 3 OUTPUT

                                                                                                      ARTESYN / ADVANCED ENERGY NLP150L-96T536J
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerARTESYN / ADVANCED ENERGY
                                                                                                      Manufacturer Part NoNLP150L-96T536J
                                                                                                      Order Code1638627
                                                                                                      Product RangeNLP150L Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      ManufacturerARTESYN / ADVANCED ENERGY
                                                                                                      Manufacturer Part NoNLP150L-96T536J
                                                                                                      Order Code1638627
                                                                                                      Product RangeNLP150L Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply ApplicationsITE
                                                                                                      No. of Outputs3 Output
                                                                                                      Power Rating (Forced Cooling)150W @ 300LFM
                                                                                                      Power Rating (Convection Cooling)110W
                                                                                                      Input Voltage VAC90V AC to 264V AC
                                                                                                      Power Supply Output TypeFixed
                                                                                                      Output Voltage - Output 15.1VDC
                                                                                                      Output Current - Output 120A
                                                                                                      Output Voltage - Output 23.3VDC
                                                                                                      Output Current - Output 210A
                                                                                                      Output Voltage - Output 312VDC
                                                                                                      Output Current - Output 32A
                                                                                                      Output Voltage - Output 4-
                                                                                                      Output Current - Output 4-
                                                                                                      Product RangeNLP150L Series
                                                                                                      SVHCNo SVHC (17-Dec-2014)

                                                                                                      Technical Specifications

                                                                                                      Power Supply Applications

                                                                                                      ITE

                                                                                                      Power Rating (Forced Cooling)

                                                                                                      150W @ 300LFM

                                                                                                      Input Voltage VAC

                                                                                                      90V AC to 264V AC

                                                                                                      Output Voltage - Output 1

                                                                                                      5.1VDC

                                                                                                      Output Voltage - Output 2

                                                                                                      3.3VDC

                                                                                                      Output Voltage - Output 3

                                                                                                      12VDC

                                                                                                      Output Voltage - Output 4

                                                                                                      -

                                                                                                      Product Range

                                                                                                      NLP150L Series

                                                                                                      No. of Outputs

                                                                                                      3 Output

                                                                                                      Power Rating (Convection Cooling)

                                                                                                      110W

                                                                                                      Power Supply Output Type

                                                                                                      Fixed

                                                                                                      Output Current - Output 1

                                                                                                      20A

                                                                                                      Output Current - Output 2

                                                                                                      10A

                                                                                                      Output Current - Output 3

                                                                                                      2A

                                                                                                      Output Current - Output 4

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2014)

                                                                                                      Technical Docs (3)

                                                                                                      One Page Summary EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Associated Products

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85045090
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (17-Dec-2014)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.485
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.