Print Page
RFB300-48S28-R5Y
CONVERTER, DC/DC, 300W, 11A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoRFB300-48S28-R5Y
Order Code1516402
Product RangeRFB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoRFB300-48S28-R5Y
Order Code1516402
Product RangeRFB Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeHalf Brick
Input Ratio2:1
Output Power Max308W
No. of Outputs1 Output
Output Voltage - Output 129.4V
Output Current - Output 111A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom48V
DC / DC Converter Output TypeAdjustable
Width57.66mm
Height12.7mm
Depth60.71mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeRFB Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
11A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Adjustable
Height
12.7mm
Input Voltage DC Min
36V
Product Range
RFB Series
DC / DC Converter Type
Half Brick
Output Power Max
308W
Output Voltage - Output 1
29.4V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
57.66mm
Depth
60.71mm
Input Voltage DC Max
75V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18