Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                      4. Debuggers, Emulators & JTAG Tools
                                                                                                      Print Page

                                                                                                      OPELLA-XD-ARM

                                                                                                      ARM DEBUG PROBE, JTAG, USB 2.0 CABLE

                                                                                                      ASHLING MICROSYSTEMS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ASHLING MICROSYSTEMS OPELLA-XD-ARM
                                                                                                      ManufacturerASHLING MICROSYSTEMS
                                                                                                      Manufacturer Part NoOPELLA-XD-ARM
                                                                                                      Order Code1800536
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      ASHLING MICROSYSTEMS
                                                                                                      ManufacturerASHLING MICROSYSTEMS
                                                                                                      Manufacturer Part NoOPELLA-XD-ARM
                                                                                                      Order Code1800536
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      IC Product TypeDebugger Probe
                                                                                                      Silicon Family Name-
                                                                                                      Core ArchitectureARM
                                                                                                      Core Sub-ArchitectureARM7, Cortex-A8, Cortex-R4
                                                                                                      Kit ContentsUSB 2.0 Cable, Documentation and Diagnostic Software
                                                                                                      FeaturesUp to 3MB/s Download Speeds, Multi-core Support with Full JTAG Scan-Chain Configurability
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      The OPELLA-XD-ARM is a powerful JTAG debug probe for embedded development on ARM RISC cores. Opella-XD works with Ashlings PathFinder debugger and third party debuggers, such as ARMs Real View, Keil uVision and IARs Embedded Workbench. A GDB server driver is also provided allowing Opella XD to work with the open source GDB based debugger and Eclipse CDT. PathFinder supports all third party ARM compilers, has target flash programming support for a broad range of devices, multiple user configurable windows and a built in script language.

                                                                                                      • Fast, trouble free plug and play installation using USB 2.0 high speed interface (480Mb/s)
                                                                                                      • Up to 3MB/s download speeds particularly suitable for large, complex projects
                                                                                                      • Fully powered by USB interface, no external power supply needed
                                                                                                      • Fine grained adjustment of JTAG clock frequency from 1KHz to 100MHz. ARM RTCK support
                                                                                                      • Hot plug support, allows connection to a running target without resetting or halting
                                                                                                      • Detects and automatically configures for the appropriate target voltage from 0.9V to 3.6V
                                                                                                      • Fast in target flash programming
                                                                                                      • Supported devices All ARM cores including ARM7, ARM9, ARM11, Cortex-A, Cortex-R and Cortex-M devices
                                                                                                      • Support for ARM and THUMB instruction set debugging
                                                                                                      • Support for all on chip hardware breakpoints, unlimited number of software breakpoints

                                                                                                      Applications

                                                                                                      Embedded Design & Development

                                                                                                      Contents

                                                                                                      Opella-XD, USB 2.0 cable, documentation and diagnostic software.

                                                                                                      Technical Specifications

                                                                                                      IC Product Type

                                                                                                      Debugger Probe

                                                                                                      Core Architecture

                                                                                                      ARM

                                                                                                      Kit Contents

                                                                                                      USB 2.0 Cable, Documentation and Diagnostic Software

                                                                                                      Product Range

                                                                                                      TUK SGACK902S Keystone Coupler

                                                                                                      Silicon Family Name

                                                                                                      -

                                                                                                      Core Sub-Architecture

                                                                                                      ARM7, Cortex-A8, Cortex-R4

                                                                                                      Features

                                                                                                      Up to 3MB/s Download Speeds, Multi-core Support with Full JTAG Scan-Chain Configurability

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      3 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      India
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      RoHS Compliant:To be advised
                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.7
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.