Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerASTRODYNE TDI
Manufacturer Part No082SM.01000.00
Order Code3886213
Product Range082SM Series
Technical Datasheet
33 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
30 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.2,020.030 |
5+ | Rs.1,920.430 |
10+ | Rs.1,826.470 |
20+ | Rs.1,738.620 |
50+ | Rs.1,650.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,020.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No082SM.01000.00
Order Code3886213
Product Range082SM Series
Technical Datasheet
Connector TypeIEC C14
Current Rating10A
Voltage Rating250VAC
Switch TypeDPST
Fuse Holder1-Pole Fuse Holder
IP Rating-
Product Range082SM Series
Technical Specifications
Connector Type
IEC C14
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Product Range
082SM Series
Current Rating
10A
Switch Type
DPST
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84212190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648