Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerASTRODYNE TDI
Manufacturer Part No084M.00601.00-RSI
Order Code3886048
Product Range084M Series
Technical Datasheet
40 In Stock
Need more?
40 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.1,570.410 |
5+ | Rs.1,436.520 |
10+ | Rs.1,308.380 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,570.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No084M.00601.00-RSI
Order Code3886048
Product Range084M Series
Technical Datasheet
Current Rating6A
Voltage Rating250VAC
Fuse Holder2-Pole Fuse Holder
Fuse Size Held-
Connector TerminalsQuick Connect
Product Range084M Series
Technical Specifications
Current Rating
6A
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
Voltage Rating
250VAC
Fuse Size Held
-
Product Range
084M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84212190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089359