Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT80C31X2-3CSUM
Order Code1095713
Product Range8051 Family AT80C31 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT80C31X2-3CSUM
Order Code1095713
Product Range8051 Family AT80C31 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT80C31 Series Microcontrollers
Device Core8051
Program Memory Size-
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's32I/O's
InterfacesUART
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU Family8051
MCU SeriesAT80C31
Qualification-
Technical Specifications
Product Range
8051 Family AT80C31 Series Microcontrollers
Program Memory Size
-
IC Case / Package
DIP
Interfaces
UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
AT80C31
Device Core
8051
No. of Pins
40Pins
No. of I/O's
32I/O's
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002