Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Embedded Development Kits & Accessories
                      4. Embedded Development Kits - Primary Platform
                      Print Page

                      AT91SAM9263-EK

                      AT91SAM9263, USB, JTAG/ICE, EVAL KIT

                      MICROCHIP AT91SAM9263-EK
                      MICROCHIP AT91SAM9263-EK
                      MICROCHIP AT91SAM9263-EK
                      MICROCHIP AT91SAM9263-EK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT91SAM9263-EK
                      Order Code1629539
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT91SAM9263-EK
                      Order Code1629539
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAtmel
                      No. of Bits32bit
                      Silicon Family NameAT91SAM9xxx
                      Core ArchitectureARM
                      Core Sub-ArchitectureARM9
                      Silicon Core NumberAT91SAM9263
                      Kit ContentsEval Board AT91SAM9263, A/B Type USB Cable, RS232 Cable, RJ45 Crossed Ethernet Cables, CD-ROM
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The AT91SAM9263-EK is an evaluation kit that enables the evaluation and code development for applications running on an AT91SAM9263. This is an ARM926 based microprocessor, running at 240MHz and featuring a powerful peripheral set. User interface peripherals include a camera interface, TFT/STN LCD controller, an AC97 and I2S. Networking peripherals include USB host and device interfaces, a 10/100 Ethernet MAC and CAN. There are also four USARTs, two SPIs, Compact Flash, SD/SDIO/MMC interface and a TWI. The multi-layer bus architecture associated with 28 DMA channels, 96KB of SRAM that can be configured as TCM, and the dual bus interface, sustain the high bandwidth required by the processor and its peripherals.

                      • 64MB of SDRAM memory and 4MB of PSRAM memory on EBI1
                      • 256MB of NAND flash memory and one NOR flash memory (footprint only)
                      • One TWI serial memory and one serial CAN 2.0B communication port
                      • One USB device port interface and two USB host port interfaces
                      • One RS232 serial communication port and one DBGU serial communication port
                      • One JTAG/ICE debug interface and one AC97 audio DAC
                      • One Ethernet 100-base TX with three status LED's
                      • One 3.5" 1/4 VGA TFT LCD module with touch screen and backlight
                      • One ISI connector (camera interface) and one data flash/SD/SDIO/MMC card slot
                      • One SD/SDIO/MMC card slot and one 1.8" hard disk connectors

                      Applications

                      Building Automation, Hobby & Education, Security, Imaging, Video & Vision, Communications & Networking, Industrial, Consumer Electronics

                      Contents

                      AT91SAM9263-EK board Rev. B,„ one A/Btype USB cable,„ one serial RS232 cable,„ one RJ45 crossed Ethernet cable,„ one CD ROM.

                      Warnings

                      The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.

                      Technical Specifications

                      Silicon Manufacturer

                      Atmel

                      Silicon Family Name

                      AT91SAM9xxx

                      Core Sub-Architecture

                      ARM9

                      Kit Contents

                      Eval Board AT91SAM9263, A/B Type USB Cable, RS232 Cable, RJ45 Crossed Ethernet Cables, CD-ROM

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      AT91SAM9263

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.75
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.