Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • Security & Surveillance
                                • Healthcare
                                  • Industrial Automation
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 8-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    ATMEGA32-16MU

                                                                                                    MCU, 8BIT, ATMEGA, 16MHZ, MLF-44

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ATMEGA32-16MU
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATMEGA32-16MU
                                                                                                    Order Code1455108
                                                                                                    Product RangeAVR ATmega Family ATmega32 Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.647.370
                                                                                                    25+Rs.593.990
                                                                                                    100+Rs.536.990
                                                                                                    360+Rs.526.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.647.37
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATMEGA32-16MU
                                                                                                    Order Code1455108
                                                                                                    Product RangeAVR ATmega Family ATmega32 Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeAVR ATmega Family ATmega32 Series Microcontrollers
                                                                                                    Device CoreAVR
                                                                                                    Operating Frequency Max16MHz
                                                                                                    Program Memory Size32KB
                                                                                                    No. of Pins44Pins
                                                                                                    IC Case / PackageMLF
                                                                                                    No. of I/O's32I/O's
                                                                                                    InterfacesI2C, SPI, UART
                                                                                                    RAM Memory Size2KB
                                                                                                    ADC Channels8Channels
                                                                                                    ADC Resolution10Bit
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU FamilyAVR ATmega
                                                                                                    MCU SeriesATmega32
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    AVR ATmega Family ATmega32 Series Microcontrollers

                                                                                                    Operating Frequency Max

                                                                                                    16MHz

                                                                                                    No. of Pins

                                                                                                    44Pins

                                                                                                    No. of I/O's

                                                                                                    32I/O's

                                                                                                    RAM Memory Size

                                                                                                    2KB

                                                                                                    ADC Resolution

                                                                                                    10Bit

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MCU Family

                                                                                                    AVR ATmega

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Device Core

                                                                                                    AVR

                                                                                                    Program Memory Size

                                                                                                    32KB

                                                                                                    IC Case / Package

                                                                                                    MLF

                                                                                                    Interfaces

                                                                                                    I2C, SPI, UART

                                                                                                    ADC Channels

                                                                                                    8Channels

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    ATmega32

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423100
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00148
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Visa
                                                                                                    Mastercard
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.