Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSTK520
Order Code1288348
Technical Datasheet
Kit ContentsBoard
Product Overview
The ATSTK520 board is a hardware expansion module for the ATSTK500 starter Kit. It adds support for the 24 pin and 32 pin AT90PWM AVR family. The ATSTK520 includes connectors, jumpers, potentiometer and hardware including a DALI Interface allowing full support for all features on the AT90PWM family.
- Supports the AT90PWM2 and AT90PWM3
- DALI hardware interface
- Supported by AVR studio-4
- ZIF socket for SO24 and SO32 packages
- High voltage parallel programming
- Serial programming
- DALI peripherals can be disconnected from the device
- 6 pin connector for on chip debugging using JTAG MKII emulator
- Potentiometer for demo application
- Quick reference to all switches and jumpers in the silk screen of the PCB
Applications
Embedded Design & Development, Consumer Electronics
Contents
STK520 PCBA, AT90PWM316-16SUR, AT90PWM216-16SUR, AT90PWM2B-16SUR, AT90PWM3B-16SUR.
Technical Specifications
Kit Contents
Board
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76