Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoT7024-TRSY
Order Code1349113
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.5GHz
Gain30dB
Noise Figure Typ2.5dB
RF IC Case StyleQFN
No. of Pins20Pins
Supply Voltage Min2.7V
Supply Voltage Max4.6V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Min
2.4GHz
Gain
30dB
RF IC Case Style
QFN
Supply Voltage Min
2.7V
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
2.5GHz
Noise Figure Typ
2.5dB
No. of Pins
20Pins
Supply Voltage Max
4.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299