Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoALM-42216-BLKG
Order Code1645981
Technical Datasheet
Frequency Min2.3GHz
Frequency Max2.7GHz
Gain30dB
Noise Figure Typ-
RF IC Case StyleMCOB
No. of Pins-
Supply Voltage Min3.3V
Supply Voltage Max5V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Frequency Min
2.3GHz
Gain
30dB
RF IC Case Style
MCOB
Supply Voltage Min
3.3V
Operating Temperature Min
-
Product Range
-
MSL
-
Frequency Max
2.7GHz
Noise Figure Typ
-
No. of Pins
-
Supply Voltage Max
5V
Operating Temperature Max
-
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003