Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No00 9158 016 020 061
Order Code1357780
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No00 9158 016 020 061
Order Code1357780
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
No. of Contacts16Contacts
Pitch Spacing1mm
Contact Termination TypeSolder
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialGold
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Gender
Plug
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
16Contacts
Pitch Spacing
1mm
No. of Rows
2Rows
Contact Material
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006