Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No87106-229 RW
Order Code1846831
Product RangeSMPS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No87106-229 RW
Order Code1846831
Product RangeSMPS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing2.54mm
Capacitor TerminalsThrough Hole
Product RangeSMPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Lead Spacing
2.54mm
Product Range
SMPS Series
Operating Temperature Max
125°C
Voltage(DC)
100V
Dielectric Characteristic
X7R
Capacitor Terminals
Through Hole
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322990
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001