Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoDB0805A2325ASTR
Order Code1100647
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoDB0805A2325ASTR
Order Code1100647
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Impedance - Unbalanced / Balanced-
Insertion Loss0.25dB
Phase Difference-
Balun Case Style-
Frequency Min-
Frequency Max-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Impedance - Unbalanced / Balanced
-
Phase Difference
-
Frequency Min
-
Product Range
TUK SGACK902S Keystone Coupler
Insertion Loss
0.25dB
Balun Case Style
-
Frequency Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85049090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116