Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJY337M002RWJ
Order Code1432313
Product RangeOxiCap NOJ Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJY337M002RWJ
Order Code1432313
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance330µF
Voltage(DC)2.5V
ESR0.3ohm
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Product RangeOxiCap NOJ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Technical Specifications
Capacitance
330µF
ESR
0.3ohm
Capacitance Tolerance
± 20%
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
2.5V
Capacitor Case / Package
2917 [7343 Metric]
Capacitor Mounting
Surface Mount
Product Width
4.3mm
Product Range
OxiCap NOJ Series
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000182