Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSC686M006R0075
Order Code1432325
Product RangeOxiCap NOS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSC686M006R0075
Order Code1432325
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance68µF
Voltage(DC)6.3V
ESR0.075ohm
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeOxiCap NOS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Capacitance
68µF
ESR
0.075ohm
Capacitance Tolerance
± 20%
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
2312 [6032 Metric]
Capacitor Mounting
Surface Mount
Product Width
3.2mm
Product Range
OxiCap NOS Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154