Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerB+B THERMO-TECHNIK
Manufacturer Part NoK625 0150-10
Order Code4691428
Technical Datasheet
Sensing Temperature Min-200°C
Measured Temperature Min-200°C
Sensing Temperature Max+1100°C
Measured Temperature Max1100°C
Probe Length - Imperial6"
Probe Length - Metric150mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Technical Specifications
Sensing Temperature Min
-200°C
Sensing Temperature Max
+1100°C
Probe Length - Imperial
6"
Insulation
-
Thermocouple Wire Standard
IEC
Measured Temperature Min
-200°C
Measured Temperature Max
1100°C
Probe Length - Metric
150mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008732