Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. DC Electronic Loads
                      Print Page

                      BK8500

                      DC Electronic Load, 8500 Series, 300 W, Programmable, 100 mV, 120 V, 30 A

                      B&K PRECISION BK8500
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part NoBK8500
                      Order Code1225533
                      Product Range8500 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part NoBK8500
                      Order Code1225533
                      Product Range8500 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range8500 Series
                      Power Rating300W
                      DC Load TypeProgrammable
                      Operating Voltage Min100mV
                      Operating Voltage Max120V
                      Operating Current Max30A
                      Manufacturer Warranty1 Year
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The laboratory grade model 8500 Programmable DC Electronic Load is well suited for testing and evaluating a wide variety of DC power sources. This DC electronic load can operate in CC, CV, CR or CP mode while voltage/current or resistance/power values are measured and displayed in real time and is fully programmable via RS232 or USB interface. Extensive protection, including over temperature, over power, over voltage, over current and reverse polarity will help protect your valuable prototype. Its flexible operating modes and excellent measurement accuracy make this DC electronic load a great choice for characterizing DC Power supplies, DC-DC Converters, batteries, fuel cells and solar cells.

                      • Operates between 0-120 VDC, 1 mA-30 A, 300 W max
                      • Built-in high resolution (0.1 mA/1 mV) voltage and current measurement (range dependant)
                      • Bright, easy to read display (VFD technology)
                      • Built-in transient generator
                      • List mode operation for increased throughput
                      • Battery testing mode to provide Ah rating of battery
                      • Create trigger events by front panel keystroke, back panel TTL signal or software
                      • Connect multiple units in parallel to increase current rating
                      • Remote sense
                      • Serial interface cable and software included

                      Applications

                      Test & Measurement, Power Management

                      Contents

                      Power cord, user manual, installation CD with application software, RS232 to TTL serial converter cable ITE-E131, USB to TTL serial converter cable IT-E132

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Product Range

                      8500 Series

                      DC Load Type

                      Programmable

                      Operating Voltage Max

                      120V

                      Manufacturer Warranty

                      1 Year

                      Power Rating

                      300W

                      Operating Voltage Min

                      100mV

                      Operating Current Max

                      30A

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):5.25
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.